Part Details for EXBN8V102JX by Panasonic Electronic Components
Overview of EXBN8V102JX by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXBN8V102JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1960
|
Newark | Resistor, ccav Array,0402X4, 1K 5% Rohs Compliant: Yes |Panasonic EXBN8V102JX Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.0230 / $0.0860 | Buy Now |
DISTI #
12AC1250
|
Newark | Resistor, Isolated, 1K, 5%, 50V, Resistance:1Kohm, Product Range:Exbn Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:-, No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Per Element:31Mw, Rohs Compliant: Yes |Panasonic EXBN8V102JX Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
EXB-N8V102JX
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 5%, 124 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-N8V102JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0216 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.031W, 1000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0408 | 7305 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.031W, 1000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0408 (Also Known As: EXB-N8V102JX) | 7305 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
EXB-N8V102JX
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 5%, 124 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-N8V102JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0216 | Buy Now |
DISTI #
EXBN8V102JX
|
TME | Resistor network: Y, SMD, 1kΩ, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 10000 | 0 |
|
$0.0160 | RFQ |
DISTI #
EXBN8V102JX
|
Avnet Abacus | Resistor, Array, 1 kOhm, � 5%, 124 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXBN8V102JX) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EXBN8V102JX
EXBN8V102JX CAD Models
EXBN8V102JX Part Data Attributes:
|
EXBN8V102JX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBN8V102JX
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for EXBN8V102JX
This table gives cross-reference parts and alternative options found for EXBN8V102JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBN8V102JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCR104102JV | Array/Network Resistor, Isolated, 0.031W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0804 | Hokuriku Electric Industry Co Ltd | EXBN8V102JX vs NCR104102JV |
NCR104102JB | Array/Network Resistor, Isolated, 0.031W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0804 | Hokuriku Electric Industry Co Ltd | EXBN8V102JX vs NCR104102JB |
CRA108102JV | Array/Network Resistor, Isolated, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Hokuriku Electric Industry Co Ltd | EXBN8V102JX vs CRA108102JV |