Part Details for F720J108KMC by Kyocera AVX Components
Overview of F720J108KMC by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F720J108KMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9378
|
Newark | Conformal Large/T&r Rohs Compliant: Yes |Kyocera Avx F720J108KMC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9000 | Buy Now |
DISTI #
478-8064-1-ND
|
DigiKey | CAP TANT 1000UF 10% 6.3V 2824 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2192 In Stock |
|
$1.7103 / $4.1600 | Buy Now |
DISTI #
F720J108KMC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2824 [7260-20 Metric] - Tape and Reel (Alt: F720J108KMC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.8651 | Buy Now |
DISTI #
581-F720J108KMC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1000uF 6.3V 10% 2824 7.2x6x2mm RoHS: Compliant | 298 |
|
$1.7100 / $4.0900 | Buy Now |
DISTI #
73983938
|
RS | Tantalum - NTP Conformal,1000 uF,6.3 V | AVX F720J108KMC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 / $8.2100 | RFQ |
DISTI #
F720J108KMC
|
TTI | Tantalum Capacitors - Solid SMD 1000uF 6.3V 10% 2824 7.2x6x2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6600 / $1.8900 | Buy Now |
DISTI #
F720J108KMC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2824 [7260-20 Metric] - Tape and Reel (Alt: F720J108KMC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.8651 | Buy Now |
DISTI #
F720J108KMC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2824 [7260-20 Metric] - Tape and Reel (Alt: F720J108KMC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.8651 | Buy Now |
DISTI #
F720J108KMC
|
Avnet Asia | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2824 [7260-20 Metric] (Alt: F720J108KMC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for F720J108KMC
F720J108KMC CAD Models
F720J108KMC Part Data Attributes
|
F720J108KMC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F720J108KMC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e2 | |
Leakage Current | 0.063 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F720J108KMC
This table gives cross-reference parts and alternative options found for F720J108KMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F720J108KMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D108X96W3R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | F720J108KMC vs 595D108X96W3R2T |
595D108X96W3R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | F720J108KMC vs 595D108X96W3R2T |
595D108X96W3R4W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | F720J108KMC vs 595D108X96W3R4W |
F750J108KRG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | Nichicon Corporation | F720J108KMC vs F750J108KRG |