Part Details for F881AO103J300C by KEMET Corporation
Overview of F881AO103J300C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F881AO103J300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3217
|
Newark | .010Uf 300V |Kemet F881AO103J300C Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.3730 | Buy Now |
DISTI #
399-F881AO103J300C-ND
|
DigiKey | .010UF 300V Min Qty: 2400 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3986 | Buy Now |
Part Details for F881AO103J300C
F881AO103J300C CAD Models
F881AO103J300C Part Data Attributes:
|
F881AO103J300C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881AO103J300C
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 13 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 5128 | |
Terminal Pitch | 10 mm | |
Width | 7 mm |
Alternate Parts for F881AO103J300C
This table gives cross-reference parts and alternative options found for F881AO103J300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881AO103J300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881AO103J300P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881AO103J300C vs F881AO103J300P |
F881AO103J300ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881AO103J300C vs F881AO103J300ALL0L |
F881AO103J300L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881AO103J300C vs F881AO103J300L |
F881AO103J300A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5128, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F881AO103J300C vs F881AO103J300A |