Part Details for F931E475MAA by Kyocera AVX Components
Overview of F931E475MAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931E475MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5179
|
Newark | Capacitor,4.7Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Avx/nichicon F931E475MAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2420 | Buy Now |
DISTI #
478-8323-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 25V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7464 In Stock |
|
$0.1600 / $0.7100 | Buy Now |
DISTI #
647-F931E475MAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 4.7uF 3.2x1.6 RoHS: Compliant | 3634 |
|
$0.1600 / $0.4300 | Buy Now |
DISTI #
V72:2272_10745867
|
Arrow Electronics | Cap Tant Solid 4.7uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1846 Container: Cut Strips | Americas - 2 |
|
$0.1565 | Buy Now |
DISTI #
73978674
|
RS | Tantalum - NTP Conformal4.7 uF,25 V | AVX F931E475MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2330 / $0.2740 | RFQ |
|
Future Electronics | CAP TANT 4.7UF 25V 20% 1206 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1329 | Buy Now |
DISTI #
F931E475MAA
|
TTI | Tantalum Capacitors - Solid SMD 25V 4.7uF 3.2x1.6 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1630 | Buy Now |
Part Details for F931E475MAA
F931E475MAA CAD Models
F931E475MAA Part Data Attributes:
|
F931E475MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931E475MAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0012 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F931E475MAA
This table gives cross-reference parts and alternative options found for F931E475MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931E475MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACA475M025FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F931E475MAA vs TACA475M025FTA |
TMCA475M025EHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F931E475MAA vs TMCA475M025EHS |
T491A475M025ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | F931E475MAA vs T491A475M025ZT |
TR3A475M025E3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F931E475MAA vs TR3A475M025E3000 |
TCFGA1E475M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | F931E475MAA vs TCFGA1E475M8R |
T494A475M025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F931E475MAA vs T494A475M025AHAUTO7280 |
T491A475M025ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 1206 | KEMET Corporation | F931E475MAA vs T491A475M025ATAUTO7280 |
T491A475M025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F931E475MAA vs T491A475M025AGAUTO7280 |
T491A475M025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F931E475MAA vs T491A475M025AMAUTO7280 |
TACA475M025RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F931E475MAA vs TACA475M025RTA |