Part Details for FA5511N by Fuji Electric Co Ltd
Overview of FA5511N by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA5511N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 90150 |
|
$0.2640 / $0.3960 | Buy Now |
Part Details for FA5511N
FA5511N CAD Models
FA5511N Part Data Attributes
|
FA5511N
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FA5511N
Fuji Electric Co Ltd
Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDSO8, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for FA5511N
This table gives cross-reference parts and alternative options found for FA5511N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA5511N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA5515N | Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Fuji Electric Co Ltd | FA5511N vs FA5515N |
FA5515P | Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Fuji Electric Co Ltd | FA5511N vs FA5515P |
FA5514P | Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Fuji Electric Co Ltd | FA5511N vs FA5514P |