Part Details for FAN2558S15X by Fairchild Semiconductor Corporation
Overview of FAN2558S15X by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN2558S15X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN2558S15X-ND
|
DigiKey | FIXED POSITIVE LDO REGULATOR, 1. Min Qty: 736 Container: Bulk MARKETPLACE PRODUCT |
1161 In Stock |
|
$0.4100 | Buy Now |
|
Quest Components | 1417 |
|
$0.5733 / $1.6380 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1161 |
|
$0.3502 / $0.4120 | Buy Now |
|
ComSIT USA | 180 MILLIAMP LOW VOLTAGE CMOS LDO Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5 RoHS: Compliant | Europe - 2730 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.5V 0.18A SOT23-5 | 36000 |
|
RFQ |
Part Details for FAN2558S15X
FAN2558S15X CAD Models
FAN2558S15X Part Data Attributes:
|
FAN2558S15X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2558S15X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.18 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |
Alternate Parts for FAN2558S15X
This table gives cross-reference parts and alternative options found for FAN2558S15X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2558S15X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP151AUJZ-1.5-R7 | Ultralow Noise, 200 mA, CMOS Linear Regulator | Analog Devices Inc | FAN2558S15X vs ADP151AUJZ-1.5-R7 |
LD2982BM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | FAN2558S15X vs LD2982BM15R |
LD2980ABM15TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | FAN2558S15X vs LD2980ABM15TR |
NCP699SN15T1G | LDO Regulator, 150 mA, with Enable Vout: 1.5 V, TSOP-5, 3000-REEL | onsemi | FAN2558S15X vs NCP699SN15T1G |
TPS79915QDDCRQ1 | Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | FAN2558S15X vs TPS79915QDDCRQ1 |
LP2980AIM5X-1.5 | 1.5V FIXED POSITIVE LDO REGULATOR, PDSO5, SOT-23, 5 PIN | Texas Instruments | FAN2558S15X vs LP2980AIM5X-1.5 |
LT1761ES5-1.5 | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | FAN2558S15X vs LT1761ES5-1.5 |
ADP160AUJZ-1.5-R7 | Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator | Analog Devices Inc | FAN2558S15X vs ADP160AUJZ-1.5-R7 |
SC1457ISK-1.5TR | Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Semtech Corporation | FAN2558S15X vs SC1457ISK-1.5TR |
FAN2559S15X | Fixed Positive LDO Regulator | onsemi | FAN2558S15X vs FAN2559S15X |