-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN4174IS5XCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5900 | Buy Now |
DISTI #
FAN4174IS5X
|
Avnet Americas | OP Amp Single Volt Fdbk R-R I/O 5.25V 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN4174IS5X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FAN4174IS5X
|
Avnet Americas | OP Amp Single Volt Fdbk R-R I/O 5.25V 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN4174IS5X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FAN4174IS5X
|
TME | IC: operational amplifier, 4MHz, 2.3÷5.25V, Ch: 1, SOT23-5, 5pA Min Qty: 3 | 0 |
|
$0.3010 / $0.4510 | RFQ |
DISTI #
FAN4174IS5X
|
Avnet Americas | OP Amp Single Volt Fdbk R-R I/O 5.25V 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN4174IS5X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FAN4174IS5X
|
Avnet Asia | OP Amp Single Volt Fdbk R-R I/O 5.25V 5-Pin SOT-23 T/R (Alt: FAN4174IS5X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.2411 / $0.2927 | Buy Now |
DISTI #
FAN4174IS5X
|
Avnet Silica | OP Amp Single Volt Fdbk R-R I/O 5.25V 5-Pin SOT-23 T/R (Alt: FAN4174IS5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN4174IS5X
|
EBV Elektronik | OP Amp Single Volt Fdbk R-R I/O 5.25V 5-Pin SOT-23 T/R (Alt: FAN4174IS5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN4174IS5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN4174IS5X
onsemi
Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for FAN4174IS5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN4174IS5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN4174IS5X_NL | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, LEAD FREE, SC74A, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FAN4174IS5X vs FAN4174IS5X_NL |
FAN4174IS5X | OP-AMP, 6000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | FAN4174IS5X vs FAN4174IS5X |
FAN4174IS5X | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | FAN4174IS5X vs FAN4174IS5X |