Filter Your Search
1 - 4 of 4 results
|
FAN4174IS5X
onsemi
|
$0.2958 | Yes | Active | 6 mV | 3 V/us | 600 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | 4000 | NO | R-PDSO-G5 | Not Qualified | e4 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | 527AH | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
FAN4174IS5X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 mV | 3 V/us | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 6 V | INDUSTRIAL | 4000 | R-PDSO-G5 | e3 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | unknown | SOIC | TSSOP, | 5 | |||||||||||||||||||
|
FAN4174IS5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 6 mV | 3 V/us | 600 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | 4000 | NO | R-PDSO-G5 | Not Qualified | e4 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | EAR99 | 8542.33.00.01 | SOT-23 | ROHS COMPLIANT, SC-88A, SC-70, 5 PIN | 5 | |||
|
FAN4174IS5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 6 mV | 3 V/us | 260 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | 4000 | NO | R-PDSO-G5 | Not Qualified | e3 | 65 dB | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.95 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 |