Part Details for FAN5910UCX by onsemi
Overview of FAN5910UCX by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FAN5910UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6572
|
Newark | Dc/Dc Rf Buck/ Reel |Onsemi FAN5910UCX Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6370 / $0.6570 | Buy Now |
DISTI #
2156-FAN5910UCX-ND
|
DigiKey | IC REG BUCK CONV 16WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
6016000 In Stock |
|
$0.7100 | Buy Now |
DISTI #
488-FAN5910UCXCT-ND
|
DigiKey | IC REG BUCK CONV 16WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6137 / $1.6300 | Buy Now |
DISTI #
FAN5910UCX
|
Avnet Americas | DC/DC RF BUCK - Tape and Reel (Alt: FAN5910UCX) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6566 / $0.7350 | Buy Now |
|
Rochester Electronics | FAN5910 - Multi-Mode Buck DCDC Converter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6016000 |
|
$0.6074 / $0.7146 | Buy Now |
DISTI #
FAN5910UCX
|
Avnet Americas | DC/DC RF BUCK - Tape and Reel (Alt: FAN5910UCX) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6566 / $0.7350 | Buy Now |
Part Details for FAN5910UCX
FAN5910UCX CAD Models
FAN5910UCX Part Data Attributes:
|
FAN5910UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN5910UCX
onsemi
Multi-Mode Buck Converter with LDO Assist for GSM / EDGE, 3G/3.5G and 4G PAs RF step-down DCDC converter, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-16 | |
Manufacturer Package Code | 567SD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.8 V | |
JESD-30 Code | S-PBGA-B16 | |
Length | 1.615 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3.2 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.615 mm |