Filter Your Search
1 - 1 of 1 results
|
FAN5910UCX
onsemi
|
Check for Price | Yes | End Of Life | 3.8 V | 5.5 V | 2.7 V | 350 mV | 5.5 V | 2.5 A | 3.8 V | YES | BUCK | 3.2 kHz | ALSO OPERATES IN PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PBGA-B16 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.615 mm | 1.615 mm | 625 µm | ONSEMI | WLCSP-16 | 567SD | compliant | EAR99 | 8542.39.00.01 | onsemi |