Part Details for FC0805K50R0GTWS by Vishay Intertechnologies
Overview of FC0805K50R0GTWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0805K50R0GTWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0805K50R0GTWS
|
Avnet Americas | Res Thin Film 0805 50Ohm 2% 1/5W ±100ppm/°C Molded Waffle Pack - Bulk (Alt: FC0805K50R0GTWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6750 / $5.2479 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.9800 | Buy Now |
DISTI #
FC0805K50R0GTWS
|
Avnet Americas | Res Thin Film 0805 50Ohm 2% 1/5W ±100ppm/°C Molded Waffle Pack - Bulk (Alt: FC0805K50R0GTWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6750 / $5.2479 | Buy Now |
DISTI #
FC0805K50R0GTWS
|
Avnet Americas | Res Thin Film 0805 50Ohm 2% 1/5W ±100ppm/°C Molded Waffle Pack - Bulk (Alt: FC0805K50R0GTWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6750 / $5.2479 | Buy Now |
Part Details for FC0805K50R0GTWS
FC0805K50R0GTWS CAD Models
FC0805K50R0GTWS Part Data Attributes
|
FC0805K50R0GTWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0805K50R0GTWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, PRECISION | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for FC0805K50R0GTWS
This table gives cross-reference parts and alternative options found for FC0805K50R0GTWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0805K50R0GTWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0805K50R0GSWS | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | FC0805K50R0GTWS vs FC0805K50R0GSWS |
FC0805K50R0GSTS | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FC0805K50R0GTWS vs FC0805K50R0GSTS |
FC0805K50R0GST0 | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FC0805K50R0GTWS vs FC0805K50R0GST0 |
FC0805K50R0GTT0 | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | FC0805K50R0GTWS vs FC0805K50R0GTT0 |
FC0805K50R0GST5 | RESISTOR, THIN FILM, 0.2 W, 2 %, 100 ppm, 50 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Thin Film | FC0805K50R0GTWS vs FC0805K50R0GST5 |