Part Details for FCA-125-BY1 by TE Connectivity
Overview of FCA-125-BY1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-125-BY1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-125-BY1-ND
|
DigiKey | FCA-125-BY1 Min Qty: 18 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.4006 | Buy Now |
DISTI #
6-1617748-4
|
Avnet Americas | Electromechanical Relay SPDT 25A 6VDC 20Ohm Flange Mount - Bulk (Alt: 6-1617748-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$198.9480 / $239.4120 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 25A SPDT Flange | 0 |
|
$201.8100 / $515.9200 | Buy Now |
DISTI #
6-1617748-4
|
Avnet Americas | Electromechanical Relay SPDT 25A 6VDC 20Ohm Flange Mount - Bulk (Alt: 6-1617748-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$198.9480 / $239.4120 | Buy Now |
DISTI #
6-1617748-4
|
Avnet Americas | Electromechanical Relay SPDT 25A 6VDC 20Ohm Flange Mount - Bulk (Alt: 6-1617748-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$198.9480 / $239.4120 | Buy Now |
DISTI #
TE Connectivity FCA-125-BY1
|
PEI Genesis | Power/Signal Relay 1 Form C | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 6VDC 25A SPDT Flange | 0 |
|
$201.8100 / $515.9200 | Buy Now |
Part Details for FCA-125-BY1
FCA-125-BY1 CAD Models
FCA-125-BY1 Part Data Attributes
|
FCA-125-BY1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-BY1
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.3A (COIL), 6VDC (COIL), 1800mW (COIL), 25A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.34 mm | |
Body Height | 28.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.3 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 20 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 28.65mm | |
Reference Standard | MIL-R-6106/19 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER HOOK |