Filter Your Search
1 - 1 of 1 results
|
FCA-125-BY1
TE Connectivity
|
$138.2272 | No | Active | 1.8 W | 20 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 4.5 V | 300 mV | 6 V | 25A@115VAC | 25A@28VDC | 11 ms | 11 ms | MIL-R-6106/19 | e0 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER HOOK | 13.34 mm | 28.65 mm | 26.04 mm | 26.04mm x 13.34mm x 28.65mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity |