Part Details for FCP190N60_GF102 by onsemi
Overview of FCP190N60_GF102 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FCP190N60_GF102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCP190N60-GF102
|
Avnet Americas | Trans MOSFET N-CH 600V 20.2A 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP190N60-GF102) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tube | 600 |
|
RFQ | |
DISTI #
FCP190N60-GF102
|
Avnet Americas | Trans MOSFET N-CH 600V 20.2A 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP190N60-GF102) RoHS: Compliant Min Qty: 439 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 757 Partner Stock |
|
$1.4136 / $1.6872 | Buy Now |
DISTI #
FCP190N60-GF102
|
Avnet Americas | Trans MOSFET N-CH 600V 20.2A 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP190N60-GF102) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tube | 600 |
|
RFQ | |
DISTI #
FCP190N60-GF102
|
Avnet Americas | Trans MOSFET N-CH 600V 20.2A 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP190N60-GF102) RoHS: Compliant Min Qty: 439 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 757 Partner Stock |
|
$1.4136 / $1.6872 | Buy Now |
Part Details for FCP190N60_GF102
FCP190N60_GF102 CAD Models
FCP190N60_GF102 Part Data Attributes:
|
FCP190N60_GF102
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCP190N60_GF102
onsemi
N-Channel SuperFET® II MOSFET 600V, 20.2A, 199mΩ, TO-220 3L, 6400-RAIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Manufacturer Package Code | TO220T03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20.2 A | |
Drain-source On Resistance-Max | 0.199 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Pulsed Drain Current-Max (IDM) | 60.6 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |