Filter Your Search
1 - 3 of 3 results
|
FCP190N60-GF102
onsemi
|
$2.2424 | Yes | End Of Life | N-CHANNEL | NO | Single | 20.2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | 150 °C | ON SEMICONDUCTOR | TO-220 3L | , | 221A | unknown | onsemi | ||||||||||||||||||||||||
|
FCP190N60_GF102
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 20.2 A | 199 mΩ | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | 60.6 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | FLANGE MOUNT, R-PSFM-T3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB (F102) | compliant | 3 | EAR99 | 8541.29.00.95 | ||||
|
FCP190N60_GF102
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 20.2 A | 199 mΩ | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | 60.6 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | TO220T03 | compliant | onsemi | EAR99 |