Part Details for FDC37C65C+LJP by SMSC
Overview of FDC37C65C+LJP by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FDC37C65C+LJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC37C65C+LJP-ND
|
DigiKey | 2.88MB FLOPPY DISK CONTROLLER Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28003 In Stock |
|
$7.0200 | Buy Now |
|
Rochester Electronics | 2.88Mb Floppy Disk Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28003 |
|
$6.0200 / $7.0900 | Buy Now |
Part Details for FDC37C65C+LJP
FDC37C65C+LJP CAD Models
FDC37C65C+LJP Part Data Attributes:
|
FDC37C65C+LJP
SMSC
Buy Now
Datasheet
|
Compare Parts:
FDC37C65C+LJP
SMSC
Floppy Disk Drive, 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
Host Interface Standard | PC-AT; EISA | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |
Alternate Parts for FDC37C65C+LJP
This table gives cross-reference parts and alternative options found for FDC37C65C+LJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC37C65C+LJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC37C65C+P | Floppy Disk Drive, 0.125MBps, CMOS, PDIP40, DIP-40 | SMSC | FDC37C65C+LJP vs FDC37C65C+P |