Filter Your Search
1 - 2 of 2 results
|
FDC37C65C+LJP
SMSC
|
Check for Price | No | Obsolete | PC-AT; EISA | 8 | 0.125 MBps | 12 MHz | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 235 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STANDARD MICROSYSTEMS CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | ||
|
FDC37C65CLJP
SMSC
|
Check for Price | Obsolete | PC-AT; EISA | 8 | 0.125 MBps | 12 MHz | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | STANDARD MICROSYSTEMS CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 |