-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM II, 500 V, 4 A, 1.5 Ω, DPAK, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8625
|
Newark | Mosfet, N-Ch, 500V, 4A, 150Deg C, 62W Rohs Compliant: Yes |Onsemi FDD5N50NZTM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 865 |
|
$0.5300 / $1.1100 | Buy Now |
DISTI #
92R5523
|
Newark | N-Channel UnifetTm Ii Mosfet 500V, 4A, 1.5/Reel Rohs Compliant: Yes |Onsemi FDD5N50NZTM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.5130 | Buy Now |
DISTI #
FDD5N50NZTMCT-ND
|
DigiKey | MOSFET N-CH 500V 4A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5743 In Stock |
|
$0.3726 / $0.9900 | Buy Now |
DISTI #
FDD5N50NZTM
|
Avnet Americas | Trans MOSFET N-CH 500V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD5N50NZTM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3995 / $0.4471 | Buy Now |
DISTI #
512-FDD5N50NZTM
|
Mouser Electronics | MOSFET UNIFET2 500V RoHS: Compliant | 13400 |
|
$0.3850 / $0.9900 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 1.5 Ohm 12 nC 62 W Silicon SMT Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3750 / $0.4000 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 1.5 Ohm 12 nC 62 W Silicon SMT Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3750 / $0.4000 | Buy Now |
DISTI #
FDD5N50NZTM
|
Avnet Americas | Trans MOSFET N-CH 500V 4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD5N50NZTM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3995 / $0.4471 | Buy Now |
DISTI #
FDD5N50NZTM
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.3700 | Buy Now |
DISTI #
FDD5N50NZTM
|
Avnet Asia | Trans MOSFET N-CH 500V 4A 3-Pin(2+Tab) DPAK T/R (Alt: FDD5N50NZTM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.3507 / $0.3922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD5N50NZTM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD5N50NZTM
onsemi
Power MOSFET, N-Channel, UniFETTM II, 500 V, 4 A, 1.5 Ω, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 304 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD5N50NZTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD5N50NZTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD5N50CTM | Power Field-Effect Transistor, 4A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | FDD5N50NZTM vs FQD5N50CTM |
FQD5N50CTM_WS | 500V N-Channel Advance QFET® C-Series, TO-252 3L (DPAK), 30000-TAPE REEL | onsemi | FDD5N50NZTM vs FQD5N50CTM_WS |
FQD5N50CTM-WS | Power MOSFET, N-Channel, QFET®, 500 V, 4 A, 1.4 Ω, DPAK, TO-252 3L (DPAK), 2500-REEL | onsemi | FDD5N50NZTM vs FQD5N50CTM-WS |