Part Details for FDP047N08 by onsemi
Overview of FDP047N08 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for FDP047N08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9296
|
Newark | Fet 75V 4.7 Mohm To220/Tube |Onsemi FDP047N08 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
FDP047N08-ND
|
DigiKey | MOSFET N-CH 75V 164A TO220-3 Min Qty: 1 Lead time: 21 Weeks Container: Tube |
4610 In Stock |
|
$1.5284 / $3.2700 | Buy Now |
DISTI #
FDP047N08
|
Avnet Americas | Trans MOSFET N-CH 75V 164A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FDP047N08) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.5162 / $1.8096 | Buy Now |
DISTI #
512-FDP047N08
|
Mouser Electronics | MOSFET 75V N-Channel PowerTrench | 4074 |
|
$1.5200 / $3.2700 | Buy Now |
|
Future Electronics | PT3 MOSFET 75V RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.5400 / $1.5900 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 164A, 75V, 0.0047ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 287 |
|
$1.5200 / $1.7800 | Buy Now |
DISTI #
FDP047N08
|
Avnet Americas | Trans MOSFET N-CH 75V 164A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FDP047N08) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.5162 / $1.8096 | Buy Now |
DISTI #
FDP047N08
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.5300 | Buy Now |
DISTI #
FDP047N08
|
EBV Elektronik | Trans MOSFET N-CH 75V 164A 3-Pin(3+Tab) TO-220AB Rail (Alt: FDP047N08) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 29600 |
|
RFQ |
Part Details for FDP047N08
FDP047N08 CAD Models
FDP047N08 Part Data Attributes:
|
FDP047N08
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP047N08
onsemi
N-Channel PowerTrench® MOSFET 75V, 164A, 4.7mΩ, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 670 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 164 A | |
Drain-source On Resistance-Max | 0.0047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 615 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 268 W | |
Pulsed Drain Current-Max (IDM) | 656 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 688 ns | |
Turn-on Time-Max (ton) | 514 ns |