Filter Your Search
1 - 3 of 3 results
|
FDP047N08-F102
onsemi
|
$1.8889 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 164 A | 4.7 mΩ | 670 mJ | 615 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 268 W | 656 A | SWITCHING | SILICON | 688 ns | 514 ns | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3L | TO-220, 3 PIN | 221A | not_compliant | EAR99 | onsemi | ||||||||
|
FDP047N08
onsemi
|
$2.2818 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 164 A | 4.7 mΩ | 670 mJ | 615 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 268 W | 656 A | SWITCHING | SILICON | 688 ns | 514 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | ||||||
![]() |
FDP047N08
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 164 A | 4.7 mΩ | 670 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 268 W | 656 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | ROHS COMPLIANT, TO-220, 3 PIN | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 3 | 8541.29.00.95 |