-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate PowerTrench® MOSFET, 100V, 128A, 4.5mΩ N-Channel Shielded Gate PowerTrench® MOSFET, 100V, 128A, 4.5mΩ, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4707
|
Newark | Mosfet, N-Ch, 100V, 128A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:128A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.2V Rohs Compliant: Yes |Onsemi FDP4D5N10C Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 | Buy Now |
DISTI #
FDP4D5N10C-ND
|
DigiKey | MOSFET N-CH 100V 128A TO220-3 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
575 In Stock |
|
$2.8501 / $5.8500 | Buy Now |
DISTI #
FDP4D5N10C
|
Avnet Americas | Shielded Gate PowerTrench MOSFET N-Channel 100V 128A 4.5m Ohm 3-Pin TO-220 Tube - Rail/Tube (Alt: FDP4D5N10C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.9312 / $3.2813 | Buy Now |
DISTI #
863-FDP4D5N10C
|
Mouser Electronics | MOSFET FET 100V 128A 4.5 mOhm RoHS: Compliant | 48 |
|
$2.8200 / $5.3900 | Buy Now |
DISTI #
V79:2366_26238267
|
Arrow Electronics | Trans MOSFET N-CH 100V 128A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 1843 | Americas - 728 |
|
$2.6200 | Buy Now |
DISTI #
59283373
|
Verical | Trans MOSFET N-CH 100V 128A 3-Pin(3+Tab) TO-220 Tube Min Qty: 3 Package Multiple: 1 Date Code: 1843 | Americas - 728 |
|
$2.6200 | Buy Now |
|
Rochester Electronics | FDP4D5N10C - N-Channel Shielded Gate PowerTrench MOSFET, 100V, 128A RoHS: Not Compliant Status: Active Min Qty: 1 | 3452 |
|
$2.7100 / $3.1900 | Buy Now |
DISTI #
FDP4D5N10C
|
Avnet Americas | Shielded Gate PowerTrench MOSFET N-Channel 100V 128A 4.5m Ohm 3-Pin TO-220 Tube - Rail/Tube (Alt: FDP4D5N10C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.9312 / $3.2813 | Buy Now |
|
Ameya Holding Limited | Min Qty: 800 | 201 |
|
$4.1247 / $4.3838 | Buy Now |
DISTI #
FDP4D5N10C
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDP4D5N10C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP4D5N10C
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET, 100V, 128A, 4.5mΩ N-Channel Shielded Gate PowerTrench® MOSFET, 100V, 128A, 4.5mΩ, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 486 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 91 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2.4 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 512 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 126 ns |