Filter Your Search
1 - 1 of 1 results
|
FDP4D5N10C
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 91 A | 4.5 mΩ | 486 mJ | 35 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.4 W | 150 W | 512 A | SWITCHING | SILICON | 90 ns | 126 ns | TO-220AB | R-PSFM-T3 | e3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 221A | not_compliant | EAR99 | 8541.29.00.95 | onsemi |