-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Logic Level PowerTrench® MOSFET 30V, 6A, 28mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2516
|
Newark | Dual N Channel Mosfet, 30V, Soic, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:6A, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Onsemi FDS6912A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 / $0.3630 | Buy Now |
DISTI #
91K9828
|
Newark | Dual Mosfet, Dual N Channel, 6 A, 30 V, 0.019 Ohm, 10 V, 1.9 V Rohs Compliant: Yes |Onsemi FDS6912A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3550 / $0.8320 | Buy Now |
DISTI #
FDS6912ACT-ND
|
DigiKey | MOSFET 2N-CH 30V 6A 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-ReelĀ® |
3383 In Stock |
|
$0.2634 / $0.8000 | Buy Now |
DISTI #
FDS6912A
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 6A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6912A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2613 / $0.3118 | Buy Now |
DISTI #
512-FDS6912A
|
Mouser Electronics | MOSFET SO-8 DUAL N-CH 30V RoHS: Compliant | 4761 |
|
$0.3010 / $0.8000 | Buy Now |
DISTI #
V72:2272_06300876
|
Arrow Electronics | Trans MOSFET N-CH 30V 6A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2334 Container: Cut Strips | Americas - 484 |
|
$0.2702 / $0.7806 | Buy Now |
|
Future Electronics | Dual N-Channel 30 V 28 mOhm Logic Level PowerTrench Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | Dual N-Channel 30 V 28 mOhm Logic Level PowerTrench Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
71800054
|
Verical | Trans MOSFET N-CH 30V 6A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2334 | Americas - 484 |
|
$0.2702 / $0.6690 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 975 |
|
$0.2500 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6912A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6912A
onsemi
Dual N-Channel Logic Level PowerTrench® MOSFET 30V, 6A, 28mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS6912A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6912A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6912A | 6000mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDS6912A vs FDS6912A |
FDS6912AS62Z | Small Signal Field-Effect Transistor, 6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6912A vs FDS6912AS62Z |
FDS6912AL86Z | Small Signal Field-Effect Transistor, 6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6912A vs FDS6912AL86Z |
FDS6912A | Small Signal Field-Effect Transistor, 6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6912A vs FDS6912A |
FDS6912AL99Z | Small Signal Field-Effect Transistor, 6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6912A vs FDS6912AL99Z |