-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0413
|
Newark | Cap, 47Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG18C0G1H470JNT06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3847 |
|
$0.0720 / $0.2750 | Buy Now |
DISTI #
445-173196-1-ND
|
DigiKey | CAP CER 47PF 50V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3944 In Stock |
|
$0.0322 / $0.2700 | Buy Now |
DISTI #
FG18C0G1H470JNT06
|
Avnet Americas | Capacitor Ceramic 47pF 50V C0G 5% 2.5mm T/R - Ammo Pack (Alt: FG18C0G1H470JNT06) Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0381 / $0.0418 | Buy Now |
DISTI #
810-FG18C0G1H470JNT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 47pF C0G 5% LS:2.5mm RoHS: Compliant | 9754 |
|
$0.0340 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0314 | Buy Now |
DISTI #
FG18C0G1H470JNT06
|
Avnet Americas | Capacitor Ceramic 47pF 50V C0G 5% 2.5mm T/R - Ammo Pack (Alt: FG18C0G1H470JNT06) Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0381 / $0.0418 | Buy Now |
DISTI #
FG18C0G1H470JNT06
|
TME | Capacitor: ceramic, MLCC, 47pF, 50V, C0G (NP0), ±5%, THT, 2.5mm Min Qty: 2000 | 0 |
|
$0.0592 | RFQ |
DISTI #
FG18C0G1H470JNT06
|
Avnet Americas | Capacitor Ceramic 47pF 50V C0G 5% 2.5mm T/R - Ammo Pack (Alt: FG18C0G1H470JNT06) Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0381 / $0.0418 | Buy Now |
DISTI #
3619006
|
element14 Asia-Pacific | CAP, 47PF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 3847 |
|
$0.0521 / $0.2832 | Buy Now |
DISTI #
3619006
|
Farnell | CAP, 47PF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 1 Days Container: Each | 3847 |
|
$0.0513 / $0.1243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG18C0G1H470JNT06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG18C0G1H470JNT06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for FG18C0G1H470JNT06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG18C0G1H470JNT06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A470JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | FG18C0G1H470JNT06 vs MR045A470JTATRX |
MR045A470JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | FG18C0G1H470JNT06 vs MR045A470JTATR1 |
MR045A470JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | FG18C0G1H470JNT06 vs MR045A470JTTTR2 |
MR045A470JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | FG18C0G1H470JNT06 vs MR045A470JTTTR1 |
CR051BC0G470J500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | FG18C0G1H470JNT06 vs CR051BC0G470J500B |
C322C470J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | FG18C0G1H470JNT06 vs C322C470J5G5CA7301 |
MR045A470JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | FG18C0G1H470JNT06 vs MR045A470JTATR2 |
MR045A470JA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | FG18C0G1H470JNT06 vs MR045A470JA-R |
SR245A470J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED | ROHM Semiconductor | FG18C0G1H470JNT06 vs SR245A470J |
CR051BC0G470J500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | FG18C0G1H470JNT06 vs CR051BC0G470J500R |