Datasheets
FIN1018K8X by:

Line Receiver, 1 Func, 1 Rcvr, PDSO8, 3.10 MM, MO-187, US-8

Part Details for FIN1018K8X by Fairchild Semiconductor Corporation

Overview of FIN1018K8X by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Renewable Energy Communication and Networking Automotive

Price & Stock for FIN1018K8X

Part # Distributor Description Stock Price Buy
Bristol Electronics   142
RFQ

Part Details for FIN1018K8X

FIN1018K8X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FIN1018K8X Part Data Attributes:

FIN1018K8X Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FIN1018K8X Fairchild Semiconductor Corporation Line Receiver, 1 Func, 1 Rcvr, PDSO8, 3.10 MM, MO-187, US-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code VSOP
Package Description 3.10 MM, MO-187, US-8
Pin Count 8
Manufacturer Package Code 8LD, US8, JEDEC MO-187, 2.3MM WIDE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard EIA-644; TIA-644
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 2.3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Low Current-Max 0.008 A
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSSOP8,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 2.5 ns
Receiver Number of Bits 1
Seated Height-Max 0.9 mm
Supply Current-Max 7 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

FIN1018K8X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN1018K8X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN1018K8X by Fairchild Semiconductor Corporation

  • Please alert me when FIN1018K8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FIN1018K8X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN1018K8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FIN1018K8X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN1018K8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN1018K8X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: