Filter Your Search
1 - 3 of 3 results
|
FIN1018K8X
onsemi
|
$0.3532 | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | EIA-644; TIA-644 | 1 | 8 mA | 2.5 ns | 7 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ONSEMI | US-8 | 846AN | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FIN1018K8X
Fairchild Semiconductor Corporation
|
$0.3848 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | EIA-644; TIA-644 | 1 | 8 mA | 2.5 ns | 7 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 3.10 MM, MO-187, US-8 | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | VSOP | 8 | |||
|
FIN1018K8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | EIA-644; TIA-644 | 1 | 2.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ROCHESTER ELECTRONICS LLC | 3.10 MM, MO-187, US-8 | unknown | TSSOP | 8 |