Part Details for FLSR020.TXID by Littelfuse Inc
Overview of FLSR020.TXID by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FLSR020.TXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7173
|
Newark | Fuse, 20A, 600V, Time Delay, Product Range:Flsr_Id Series, Fuse Current:20A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:20.6Mm X 127Mm, Fuse Size Imperial:13/16" X 5", Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse FLSR020.TXID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 / $24.4200 | Buy Now |
DISTI #
FLSR020.TXID-ND
|
DigiKey | FUSE CARTRIDGE 20A 600VAC/300VDC Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$12.4398 / $23.9600 | Buy Now |
DISTI #
576-FLSR020.TXID
|
Mouser Electronics | Industrial & Electrical Fuses 20A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 2 |
|
$11.6200 / $22.1100 | Buy Now |
DISTI #
75072360
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 20A, Ind., FLSR_ID Series | Littelfuse FLSR020.TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7800 / $23.4700 | RFQ |
|
Future Electronics | FUS 600V T/D CLASS RK5 20A INDICATING RoHS: Non Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Container: Box | 0Box |
|
$10.4300 / $10.7100 | Buy Now |
|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.6 X 127mm CSA/UL |
50 In Stock |
|
$13.2300 / $17.5200 | Buy Now |
|
Master Electronics | Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.6 X 127mm CSA/UL |
50 In Stock |
|
$13.2300 / $17.5200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 600VAC/300VDC | 0 |
|
$45.2338 / $48.4002 | RFQ |
Part Details for FLSR020.TXID
FLSR020.TXID CAD Models
FLSR020.TXID Part Data Attributes:
|
FLSR020.TXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR020.TXID
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 20A 600V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FLSR020.TXID
This table gives cross-reference parts and alternative options found for FLSR020.TXID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR020.TXID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLSRK020ID | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR020.TXID vs LLSRK020ID |
A4J20 | Electric Fuse, Fast Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR020.TXID vs A4J20 |
ATDR20 | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR020.TXID vs ATDR20 |
LGD020 | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR020.TXID vs LGD020 |
DLS-R-20 | Electric Fuse, Time Delay Blow, 20A, 600VAC, 200000A (IR), Inline/holder | Cooper Industries | FLSR020.TXID vs DLS-R-20 |
FLSR020ID | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR020.TXID vs FLSR020ID |
FLSR20ID | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR020.TXID vs FLSR20ID |
TRS20R | Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR020.TXID vs TRS20R |
JLLS020.TXP | Electric Fuse, Fast Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR020.TXID vs JLLS020.TXP |
ATQR20 | Electric Fuse, Time Delay Blow, 20A, 600VAC, 200000A (IR), CC, Inline/holder, | Mersen Electrical Power | FLSR020.TXID vs ATQR20 |