Part Details for FMF100FTE73-51K by YAGEO Corporation
Overview of FMF100FTE73-51K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMF100FTE73-51K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1W 51K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0387 / $0.0472 | RFQ |
Part Details for FMF100FTE73-51K
FMF100FTE73-51K CAD Models
FMF100FTE73-51K Part Data Attributes:
|
FMF100FTE73-51K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FTE73-51K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Temperature Coefficient | -50,50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FTE73-51K
This table gives cross-reference parts and alternative options found for FMF100FTE73-51K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FTE73-51K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FREAV51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-51K vs FMF100FREAV51K |
MFR100FREPN51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-51K vs MFR100FREPN51K |
FMF100FREPN51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-51K vs FMF100FREPN51K |
MFR100FTEPN51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-51K vs MFR100FTEPN51K |
FMF100FTEFT51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-51K vs FMF100FTEFT51K |
FMF100FTEAV51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-51K vs FMF100FTEAV51K |
MFR100FTE73-51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FTE73-51K vs MFR100FTE73-51K |
MFR100FBEFFK51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-51K vs MFR100FBEFFK51K |
MFR100FBEMB51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-51K vs MFR100FBEMB51K |
FMF100FBEMR51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-51K vs FMF100FBEMR51K |