Part Details for FN9260S-10-07-10 by Schaffner
Overview of FN9260S-10-07-10 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FN9260S-10-07-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8243
|
Newark | Filtered Iec Mod W/ Fuse, C14, 10A, Wire, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Wire Leaded, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN9260S-10-07-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$12.7100 | Buy Now |
DISTI #
817-FN9260S-10-07-10-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Box |
60 In Stock |
|
$14.5076 / $20.1800 | Buy Now |
DISTI #
631-FN9260S-10-07-10
|
Mouser Electronics | AC Power Entry Modules IEC Inlet Filter with Dual Fuse 250VAC, 10A, Wire, Snap-in Vertical 0.6 to 1.5mm RoHS: Compliant | 56 |
|
$14.5000 / $20.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.8200 / $21.6000 | Buy Now | |
DISTI #
FN9260S-10-07-10
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$15.3800 | RFQ |
DISTI #
000000000006356054
|
Sager | AC Power Entry Modules IEC Inlet Filter with Dual Fuse 250VAC, 10A, Wire, Snap-in Vertical 0.6 to 1.5mm Min Qty: 1 | 0 |
|
$13.8500 / $16.3600 | Buy Now |
DISTI #
3934168
|
element14 Asia-Pacific | FILTERED IEC MOD W/ FUSE, C14, 10A, WIRE RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$15.2502 / $21.2061 | Buy Now |
DISTI #
3934168
|
Farnell | FILTERED IEC MOD W/ FUSE, C14, 10A, WIRE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 60 |
|
$17.1963 / $21.2159 | Buy Now |
Part Details for FN9260S-10-07-10
FN9260S-10-07-10 CAD Models
FN9260S-10-07-10 Part Data Attributes
|
FN9260S-10-07-10
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9260S-10-07-10
Schaffner
Mains Power Connector, 10A, 250 VAC, Male, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: CSA; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 1.378 inch | |
Body Depth | 2.185 inch | |
Body Length | 1.338 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | PLASTIC | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CE; CQC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for FN9260S-10-07-10
This table gives cross-reference parts and alternative options found for FN9260S-10-07-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9260S-10-07-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5411.2051.152 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-07-10 vs 5411.2051.152 |
5424.6051.202 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-07-10 vs 5424.6051.202 |
5424.1251.252 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-07-10 vs 5424.1251.252 |
5411.9051.302 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-07-10 vs 5411.9051.302 |
5411.9153.252 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-07-10 vs 5411.9153.252 |
5424.2253.252 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-07-10 vs 5424.2253.252 |
5424.1053.302 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-07-10 vs 5424.1053.302 |
5424.2253.202 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-07-10 vs 5424.2253.202 |
5411.8051.152 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-07-10 vs 5411.8051.152 |
5411.6251.122 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-07-10 vs 5411.6251.122 |