-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-PIN DIP Error Amplifier Optocoupler, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5961
|
Newark | Optocoupler, Transistor, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Ctr Min:100%, Bandwidth:50Khz, Product Range:-, External Depth:6.6Mm, External Width:9.65Mm Rohs Compliant: Yes |Onsemi FOD2741A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 / $0.8710 | Buy Now |
DISTI #
FOD2741A-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1522 In Stock |
|
$0.6621 / $1.8300 | Buy Now |
DISTI #
FOD2741A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk - Rail/Tube (Alt: FOD2741A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6503 / $0.7761 | Buy Now |
DISTI #
512-FOD2741A
|
Mouser Electronics | Optically Isolated Amplifiers Error amplifier Optocoupler RoHS: Compliant | 931 |
|
$0.6620 / $1.2800 | Buy Now |
|
Future Electronics | DIP-8 Through Hole 1 Channel 30 V 5000 Vrms Optically Isolated Error Amplifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6600 / $0.8150 | Buy Now |
DISTI #
FOD2741A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk - Rail/Tube (Alt: FOD2741A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6503 / $0.7761 | Buy Now |
DISTI #
FOD2741A
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, DIP8 Min Qty: 1 | 0 |
|
$0.8400 / $1.4800 | RFQ |
DISTI #
FOD2741A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk - Rail/Tube (Alt: FOD2741A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6503 / $0.7761 | Buy Now |
DISTI #
FOD2741A
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk (Alt: FOD2741A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
FOD2741A
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk (Alt: FOD2741A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD2741A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2741A
onsemi
8-PIN DIP Error Amplifier Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FOD2741A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2741A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2741AV | 8-PIN DIP Error Amplifier Optocoupler, 1000-TUBE | onsemi | FOD2741A vs FOD2741AV |
FOD2741A | 8-PIN DIP Error Amplifier Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | FOD2741A vs FOD2741A |
FOD2741AV | 8-PIN DIP Error Amplifier Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | FOD2741A vs FOD2741AV |