Part Details for FPAR1A1422X0X by APEM Inc
Overview of FPAR1A1422X0X by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPAR1A1422X0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-FPAR1A1422X0X
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$35.3400 / $45.4400 | Order Now |
DISTI #
74999102
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components FPAR1A1422X0X Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$20.7700 / $41.9100 | Buy Now | |
|
Master Electronics | 0 |
|
$20.7700 / $41.9100 | Buy Now |
Part Details for FPAR1A1422X0X
FPAR1A1422X0X CAD Models
FPAR1A1422X0X Part Data Attributes
|
FPAR1A1422X0X
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
FPAR1A1422X0X
APEM Inc
Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.26 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 2.794 mm | |
Actuator Type | CURVED TYPE | |
Body Height | 22.5 mm | |
Body Length or Diameter | 27.5 mm | |
Bushing Diameter | 0.945 inch | |
Bushing Length | 0.886 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@12VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.248 inch | |
Termination Type | SOLDER |
Alternate Parts for FPAR1A1422X0X
This table gives cross-reference parts and alternative options found for FPAR1A1422X0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPAR1A1422X0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPAR1A3414X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAR1A1422X0X vs FPAR1A3414X0X |
FPAR1A2423X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAR1A1422X0X vs FPAR1A2423X0X |
FPAR1A3424X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAR1A1422X0X vs FPAR1A3424X0X |
FPAR1A1444X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | FPAR1A1422X0X vs FPAR1A1444X0X |
FPAR1A1423X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | FPAR1A1422X0X vs FPAR1A1423X0X |
FPAP1A2431X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAR1A1422X0X vs FPAP1A2431X0X |
FPAP1A2412X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAR1A1422X0X vs FPAP1A2412X0X |
FPAR1A3411X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAR1A1422X0X vs FPAR1A3411X0X |
FPAP1A3442X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAR1A1422X0X vs FPAP1A3442X0X |
FPAR1A1434X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | FPAR1A1422X0X vs FPAR1A1434X0X |