Part Details for FPS009-2960-0 by Yamaichi Electronics Co Ltd
Overview of FPS009-2960-0 by Yamaichi Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPS009-2960-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-FPS009-2960-0
|
Mouser Electronics | Memory Card Connectors SD CARD REVERSE MNT PUSH-PUSH, SMT MOUNT RoHS: Compliant | 49 |
|
$1.1100 / $2.2500 | Buy Now |
|
Future Electronics | FPS Series 9 Position Push/Push Reversed Type SD/MMC Card Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$1.2300 / $1.2800 | Buy Now |
|
New Advantage Corporation | FPS Series 9 Position Push/Push Reversed Type SD/MMC Card Connector RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.4300 / $1.5300 | Buy Now |
Part Details for FPS009-2960-0
FPS009-2960-0 CAD Models
FPS009-2960-0 Part Data Attributes
|
FPS009-2960-0
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS009-2960-0
Yamaichi Electronics Co Ltd
PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.112 inch | |
Body Depth | 1.156 inch | |
Body Length | 1.118 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
Alternate Parts for FPS009-2960-0
This table gives cross-reference parts and alternative options found for FPS009-2960-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS009-2960-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA-G65MP-F1J-0905 | Board Connector, 65 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | FPS009-2960-0 vs CA-G65MP-F1J-0905 |
SG5S009V1D2 | PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal | Japan Aviation Electronics Industry Limited | FPS009-2960-0 vs SG5S009V1D2 |
CA-G65MP-F1F-0905 | Board Connector, 65 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | FPS009-2960-0 vs CA-G65MP-F1F-0905 |
SDC03-09-1D | PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | KEL Corporation | FPS009-2960-0 vs SDC03-09-1D |
SDC09W4 | PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.062 inch Pitch, Surface Mount Terminal, Receptacle | AUK Contractors Co Ltd | FPS009-2960-0 vs SDC09W4 |
CA-G65MP-F1D-0905 | Board Connector, 65 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | FPS009-2960-0 vs CA-G65MP-F1D-0905 |
CA-G65MP-F1E-0905 | Board Connector, 65 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | FPS009-2960-0 vs CA-G65MP-F1E-0905 |