Part Details for FSA2257L10X by onsemi
Overview of FSA2257L10X by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSA2257L10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0895
|
Newark | Analog Switch, Dual Spdt Micropak-10, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Micropak, No. Of Pins:10Pins, No. Of Channels:2Channels, Interfaces:-, Msl:- Rohs Compliant: Yes |Onsemi FSA2257L10X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
FSA2257L10X
|
Direct Components, Inc. | Analog Switch Dual SPDT 10-Pin MicroPak W T/R | 1095 |
|
RFQ |
Part Details for FSA2257L10X
FSA2257L10X CAD Models
FSA2257L10X Part Data Attributes:
|
FSA2257L10X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA2257L10X
onsemi
Low RON Low Voltage Dual SPDT Bi-directional Analog Switch, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-10 | |
Manufacturer Package Code | 523AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FSA2257L10X
This table gives cross-reference parts and alternative options found for FSA2257L10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA2257L10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA2257L10X | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC10, 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10 | Rochester Electronics LLC | FSA2257L10X vs FSA2257L10X |
FSA2257L10X | SPDT, 2 Func, 1 Channel, CMOS, 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10 | Fairchild Semiconductor Corporation | FSA2257L10X vs FSA2257L10X |