Part Details for FSA3157BL6X by Fairchild Semiconductor Corporation
Overview of FSA3157BL6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for FSA3157BL6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA3157BL6X-ND
|
DigiKey | IC SWITCH SPDTX1 15OHM 6MICROPAK Min Qty: 1776 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3075 In Stock |
|
$0.1700 | Buy Now |
|
Bristol Electronics | 4890 |
|
RFQ | ||
|
Rochester Electronics | Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12696 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for FSA3157BL6X
FSA3157BL6X CAD Models
FSA3157BL6X Part Data Attributes:
|
FSA3157BL6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA3157BL6X
Fairchild Semiconductor Corporation
SPDT, 1 Func, 1 Channel, CMOS, PBCC6, 1 MM, LEAD FREE, MICROPAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1 MM, LEAD FREE, MICROPAK-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBCC-B6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 13 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |