Part Details for FSDM07652RBWDTU by onsemi
Overview of FSDM07652RBWDTU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FSDM07652RBWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 1012 Container: Tube | 800 |
|
RFQ | |
DISTI #
1241912
|
element14 Asia-Pacific | POWER SWITCH SMPS, SMD, TO-220F-6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2329 / $2.2971 | Buy Now |
DISTI #
1241912
|
Farnell | POWER SWITCH SMPS, SMD, TO-220F-6 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$1.3269 / $3.9808 | Buy Now |
Part Details for FSDM07652RBWDTU
FSDM07652RBWDTU CAD Models
FSDM07652RBWDTU Part Data Attributes
|
FSDM07652RBWDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSDM07652RBWDTU
onsemi
650V Integrated Power Switch for 70Watt offline flyback converters, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 6 PIN | |
Manufacturer Package Code | 340BG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSDM07652RBWDTU
This table gives cross-reference parts and alternative options found for FSDM07652RBWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDM07652RBWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSDM07652RWDTU | Switching Regulator, Current-mode, 15A, 72kHz Switching Freq-Max, BCDMOS, PZFM6, TO-220F, 6 PIN | Fairchild Semiconductor Corporation | FSDM07652RBWDTU vs FSDM07652RWDTU |
FSDM07652RWDTU | 15 A SWITCHING REGULATOR, PZFM6, TO-220F, 6 PIN | Rochester Electronics LLC | FSDM07652RBWDTU vs FSDM07652RWDTU |
FSDM07652RBWDTU | 15 A SWITCHING REGULATOR, ZFM6, TO-220F, 6 PIN | Rochester Electronics LLC | FSDM07652RBWDTU vs FSDM07652RBWDTU |
FSDM07652RWDTU | 650V Integrated Power Switch for 70Watt offline flyback converters, 400-TUBE | onsemi | FSDM07652RBWDTU vs FSDM07652RWDTU |