FSDM07652RBWDTU
vs
FSL176MRTUDTU
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Package Description |
TO-220F, 6 PIN
|
|
Manufacturer Package Code |
340BG
|
340BP
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
18 V
|
|
Input Voltage-Min |
9 V
|
|
Input Voltage-Nom |
14 V
|
|
JESD-30 Code |
R-XZFM-T6
|
R-PZIP-T6
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Output Current-Max |
15 A
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP6,.28,.11,85/68/50TB
|
Switching Frequency-Max |
|
73 kHz
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare FSDM07652RBWDTU with alternatives
Compare FSL176MRTUDTU with alternatives