Part Details for FVP18030IM3LSG1 by Fairchild Semiconductor Corporation
Overview of FVP18030IM3LSG1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FVP18030IM3LSG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FVP18030 - Buffer/Inverter Based Peripheral Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 341 |
|
$16.3600 / $19.2500 | Buy Now |
Part Details for FVP18030IM3LSG1
FVP18030IM3LSG1 CAD Models
FVP18030IM3LSG1 Part Data Attributes:
|
FVP18030IM3LSG1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FVP18030IM3LSG1
Fairchild Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, PDIP19
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T19 | |
Length | 44 mm | |
Number of Functions | 2 | |
Number of Terminals | 19 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.1 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 25.4 mm |
Alternate Parts for FVP18030IM3LSG1
This table gives cross-reference parts and alternative options found for FVP18030IM3LSG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FVP18030IM3LSG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FVP18030IM3LSG1 | Buffer/Inverter Based Peripheral Driver | Rochester Electronics LLC | FVP18030IM3LSG1 vs FVP18030IM3LSG1 |