-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1598
|
Newark | Board-To-Board Connector, Fx20 Series, Surface Mount, Receptacle, 140, 0.5 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) FX20-140S-0.5SV10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$3.7400 / $6.7500 | Buy Now |
DISTI #
H122382-ND
|
DigiKey | CONN RCPT 140POS SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
98 In Stock |
|
$3.9896 / $7.2000 | Buy Now |
DISTI #
FX20-140S-0.5SV10
|
Avnet Americas | Conn Board to Board RCP 140 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX20-140S-0.5SV10) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.2125 / $4.8865 | Buy Now |
DISTI #
798-FX20-140S-05SV10
|
Mouser Electronics | Board to Board & Mezzanine Connectors 140P Straight RCP .5mm Pitch RoHS: Compliant | 115 |
|
$3.9800 / $7.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.1100 | Buy Now |
DISTI #
HIRFX20-140S-0.5SV10
|
Heilind Electronics | 570-1112-1-00 EACH | Americas - 0 in Stock |
|
$4.6406 / $5.6167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $6.6400 | Buy Now |
DISTI #
FX20-140S-0.5SV10
|
Avnet Americas | Conn Board to Board RCP 140 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX20-140S-0.5SV10) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.2125 / $4.8865 | Buy Now |
DISTI #
FX20-140S-0.5SV10
|
TME | Connector: PCB to PCB, female, PIN: 140, 0.5mm, H: 18.3mm, FX20, SMT Min Qty: 400 | 0 |
|
$4.1100 | RFQ |
DISTI #
570-1112-1-00
|
Avnet Abacus | Conn Board to Board RCP 140 POS 0.5mm Solder ST SMD Tray - Tape and Reel (Alt: 570-1112-1-00) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX20-140S-0.5SV10
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX20-140S-0.5SV10
Hirose Electric Co Ltd
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.106 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.15 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 |
This table gives cross-reference parts and alternative options found for FX20-140S-0.5SV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX20-140S-0.5SV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXB10DCRT | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | FX20-140S-0.5SV10 vs RXB10DCRT |
FX20-140S-0.5SV | Board Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | FX20-140S-0.5SV10 vs FX20-140S-0.5SV |
LXB10DCRD | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | FX20-140S-0.5SV10 vs LXB10DCRD |
176379-6 | HEADER CONNECTOR,PCB MNT,PLUG,140 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | FX20-140S-0.5SV10 vs 176379-6 |
50765-A105A | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | FX20-140S-0.5SV10 vs 50765-A105A |
50765-A105G | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Amphenol FCi | FX20-140S-0.5SV10 vs 50765-A105G |
LXB10DCRT | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | FX20-140S-0.5SV10 vs LXB10DCRT |
50765-A105G | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | FX20-140S-0.5SV10 vs 50765-A105G |
RXB10DCRD | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | FX20-140S-0.5SV10 vs RXB10DCRD |