-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5630
|
Newark | Connector, Rcpt, 34Pos, 2Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Connector Mounting:Through Hole Mount, Product Range:Gecko G125 Series Rohs Compliant: Yes |Harwin G125-FV13405L0P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 / $19.5300 | Buy Now |
DISTI #
3937-G125-FV13405L0P-ND
|
DigiKey | CONN RCPT 34POS 0.049 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$41.2004 / $62.3800 | Buy Now |
DISTI #
952-2772-ND
|
DigiKey | CONN RCPT 34POS 0.049 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.4962 / $28.7000 | Buy Now |
DISTI #
855-G125-FV13405L0P
|
Mouser Electronics | Power to the Board 1.25MM F VERT 3.0MM 34 POS RoHS: Compliant | 0 |
|
$22.4900 / $28.7000 | Order Now |
|
Quest Components | 24 |
|
$25.2000 / $28.0000 | Buy Now | |
DISTI #
G125-FV13405L0P
|
TTI | Power to the Board 1.25MM F VERT 3.0MM 34 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.5800 | Buy Now |
|
Powell Electronics | Gecko DIL Female Vertical Throughboard Connector, gold, pick & place (cut tape packing), 17+17 contacts Min Qty: 1 | 4 |
|
$22.6600 / $34.3100 | Buy Now |
DISTI #
G125-FV13405L0P
|
Avnet Abacus | Gecko DIL Female Vertical 3mm PC Tail Connector, gold, pick & place (cut tape packing), 17+17 contacts - coming soon, please contact <a href=mailto:technical@harwin.com>technical@harwin.com</a> for more information (Alt: G125-FV13405L0P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2853665
|
element14 Asia-Pacific | CONNECTOR, RCPT, 34POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.7728 / $30.3191 | Buy Now |
DISTI #
2853665
|
Farnell | CONNECTOR, RCPT, 34POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$21.4183 / $28.4531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FV13405L0P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FV13405L0P
Harwin
Board Connector, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.192 inch | |
Body Depth | 0.206 inch | |
Body Length | 0.937 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.8356 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE4T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.25 mm | |
Rated Current (Signal) | 2.8 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |