Filter Your Search
1 - 1 of 1 results
|
G125-FV13405L0P
Harwin
|
$18.1802 | Yes | Yes | Active | 34 | 2 | 1.25 mm | 2 | 25 mΩ | 2.8 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE4T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2.8356 N | 1 GΩ | 0.2 N | NO | NO | e4 | NO | 94V-0 | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | 0.049 inch | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.25 mm | SOLDER | 0.192 inch | 0.206 inch | 0.937 inch | 0.118 inch | HARWIN PLC | HALOGEN FREE | not_compliant | Harwin |