Part Details for GBU8J by Formosa Microsemi Co Ltd
Overview of GBU8J by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for GBU8J
GBU8J CAD Models
GBU8J Part Data Attributes
|
GBU8J
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU8J
Formosa Microsemi Co Ltd
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | UL RECOGNIZED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBU8J
This table gives cross-reference parts and alternative options found for GBU8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8J | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU8J vs GBU8J |
GBU8J | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU8J vs GBU8J |
GBU8J-E3 | DIODE 8 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBU8J vs GBU8J-E3 |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8J vs GBU8J |
GBU8J-T | Bridge Rectifier Diode, | Diotec Semiconductor AG | GBU8J vs GBU8J-T |
GBU806 | Bridge Rectifier Diode | HY Electronic Corp | GBU8J vs GBU806 |
GBU8J | Bridge Rectifier Diode, 1 Phase, 5.6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU8J vs GBU8J |
GBU8J-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8J vs GBU8J-E3/45 |
GBU8J-E3/22 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8J vs GBU8J-E3/22 |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU8J vs GBU8J |