-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1437
|
Newark | Cap, Aec-Q200, 12Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H120JA16D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2770 |
|
$0.0150 / $0.0280 | Buy Now |
DISTI #
92AH4697
|
Newark | Cap, Aec-Q200, 12Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H120JA16D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
490-12649-1-ND
|
DigiKey | CAP CER 12PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
159368 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H120JA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H120JA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0041 / $0.0044 | Buy Now |
DISTI #
81-GCM1555C1H120JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 12 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 53128 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_07181324
|
Arrow Electronics | Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2347 | Americas - 440000 |
|
$0.0048 / $0.0058 | Buy Now |
DISTI #
V72:2272_07181324
|
Arrow Electronics | Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2119 Container: Cut Strips | Americas - 37502 |
|
$0.0064 / $0.0460 | Buy Now |
|
Future Electronics | 0402 12 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0047 / $0.0056 | Buy Now |
|
Future Electronics | 0402 12 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0044 / $0.0053 | Buy Now |
|
Bristol Electronics | 9596 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H120JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H120JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H120JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H120JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A120JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | GCM1555C1H120JA16D vs VJ0402A120JXAPW1BC |
GRP1555C1H120JD01C | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H120JA16D vs GRP1555C1H120JD01C |
MCASU105SCG120JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H120JA16D vs MCASU105SCG120JFNA01 |
GRP1555C1H120JD01D | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H120JA16D vs GRP1555C1H120JD01D |
GRP1555C1H120JA01F | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H120JA16D vs GRP1555C1H120JA01F |
500R07S120JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GCM1555C1H120JA16D vs 500R07S120JT4Y |
GRP1555C1H120JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H120JA16D vs GRP1555C1H120JA01E |
GRP1555C1H120JD01J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H120JA16D vs GRP1555C1H120JD01J |
MMASU105SCG120JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H120JA16D vs MMASU105SCG120JFNA01 |
0402CG120J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Fenghua (HK) Electronics Ltd | GCM1555C1H120JA16D vs 0402CG120J500C |