Part Details for GMJ316BB7106MLHT by TAIYO YUDEN
Overview of GMJ316BB7106MLHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMJ316BB7106MLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1210
|
Newark | Cap ,mlcc ,1216,35V ,x7R,10Uf20% Rohs Compliant: Yes |Taiyo Yuden GMJ316BB7106MLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3970 | Buy Now |
DISTI #
587-4888-1-ND
|
DigiKey | CAP CER 10UF 35V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21590 In Stock |
|
$0.2968 / $0.9700 | Buy Now |
DISTI #
GMJ316BB7106MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GMJ316BB7106MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3563 / $0.4014 | Buy Now |
DISTI #
963-GMJ316BB7106MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCG31LBB7106MT 35V 10uF X7R 1206 20 % AEC-Q200 RoHS: Compliant | 10890 |
|
$0.2900 / $0.9700 | Buy Now |
|
Future Electronics | Cap Ceramic 10uF 35V X7R 20% Pad SMD 1206 Soft Term 125AC Low ESR Auto T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 10uF 35V X7R 20% Pad SMD 1206 Soft Termination 125°C Low ESR Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.2791 / $0.3538 | Buy Now |
DISTI #
GMJ316BB7106MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GMJ316BB7106MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3563 / $0.4014 | Buy Now |
|
Master Electronics | Cap Ceramic 10uF 35V X7R 20% Pad SMD 1206 Soft Termination 125°C Low ESR Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.2791 / $0.3538 | Buy Now |
Part Details for GMJ316BB7106MLHT
GMJ316BB7106MLHT CAD Models
GMJ316BB7106MLHT Part Data Attributes:
|
GMJ316BB7106MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMJ316BB7106MLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMJ316BB7106MLHT
This table gives cross-reference parts and alternative options found for GMJ316BB7106MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMJ316BB7106MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASG31LAB7106MTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106MLHT vs MLASG31LAB7106MTNB25 |
MSASG31LAB7106MTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106MLHT vs MSASG31LAB7106MTNB25 |
MBJCG31LBB7106MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106MLHT vs MBJCG31LBB7106MTPA01 |
MBJCG31LBB7106MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106MLHT vs MBJCG31LBB7106MTPA18 |
MMJCG31LBB7106MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106MLHT vs MMJCG31LBB7106MTPA18 |
MCJCG31LBB7106MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106MLHT vs MCJCG31LBB7106MTPA01 |