Part Details for GRF100-12 by Teledyne Relays
Overview of GRF100-12 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-GRF100-12
|
Mouser Electronics | High Frequency / RF Relays 12V DC-6GHz .10W RoHS: Not Compliant | 0 |
|
$77.7100 / $86.1600 | Order Now |
DISTI #
70020588
|
RS | Relay, Repeatable, 0.100 Ohms (Max.), 0.4 pF (Typ.), 12 VDC (Nom.), TO-5, 0.1 A | Teledyne Relays GRF100-12 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4200 / $98.0400 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm DPDT (9.531x10.421x8.38)mm SMD High Reliability Relay RoHS: Compliant |
39 In Stock |
|
$63.9500 / $83.9900 | Buy Now |
DISTI #
GRF100-12
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$66.0800 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm DPDT (9.531x10.421x8.38)mm SMD High Reliability Relay RoHS: Compliant |
39 In Stock |
|
$63.9500 / $83.9900 | Buy Now |