Filter Your Search
1 - 2 of 2 results
|
GRF100-12
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 12 V | 369 mW | 390 Ω | 6 GHz | 10000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 31 mA | 9 V | 100 mΩ | Random | 1 GΩ | 4 ms | 3 ms | 7 ms | e4 | -55 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER | 9.531 mm | 8.38 mm | 9.531 mm | 9.531mm X 9.531mm X 8.38mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
SGRF100-12
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 372 mW | 390 Ω | DPDT | MOMENTARY | RF RELAY | DC | 31 mA | 9 V | 12 V | 100 mΩ | Random | 1 GΩ | 4 ms | 3 ms | 7 ms | -55 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 8.51 mm | 9.02 mm | 8.51 mm | 8.51mm x 8.51mm x 9.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |