Part Details for H11AA1300W by Fairchild Semiconductor Corporation
Overview of H11AA1300W by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AA1300W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | H11AA1 - AC Input-Transistor Output Optocoupler, 5300V Isolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for H11AA1300W
H11AA1300W CAD Models
H11AA1300W Part Data Attributes:
|
H11AA1300W
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11AA1300W
Fairchild Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11AA1300W
This table gives cross-reference parts and alternative options found for H11AA1300W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA1300W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA1XG | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | H11AA1300W vs H11AA1XG |
H11AA1.300W | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11AA1300W vs H11AA1.300W |
H11AA1W | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | H11AA1300W vs H11AA1W |
H11AA1T-M | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | H11AA1300W vs H11AA1T-M |