Datasheets
HA4850GH by:

Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4

Part Details for HA4850GH by Crydom Inc

Overview of HA4850GH by Crydom Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for HA4850GH

Part # Distributor Description Stock Price Buy
DISTI # 2266-HA4850GH-ND
DigiKey SSR RELAY SPST-NO 50A 48-530V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT 15
In Stock
  • 1 $91.2700
  • 5 $87.8700
$87.8700 / $91.2700 Buy Now
DISTI # CC2236-ND
DigiKey SSR RELAY SPST-NO 50A 48-530V Min Qty: 1 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $90.4000
  • 10 $86.1000
  • 50 $82.1806
  • 100 $79.7602
$79.7602 / $90.4000 Buy Now
DISTI # 70955467
RS SSR Relay, Panel Mount, IP00, 530VAC/50A, AC In, Zero Cross, LED, TP | Sensata - Crydom HA4850GH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $94.9200
$94.9200 RFQ
DISTI # CRYHA4850GH
Heilind Electronics SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR Americas - 0 in Stock
Buy Now
Onlinecomponents.com Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Thermal Pad - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant 22 In Stock
  • 1 $119.3800
  • 5 $96.8400
  • 10 $91.9700
  • 20 $89.0200
  • 40 $86.9000
  • 80 $84.4300
  • 260 $83.4800
$83.4800 / $119.3800 Buy Now
Bristol Electronics   15
RFQ
DISTI # HA4850GH
TME Relay: solid state, Ucntrl: 90÷280VAC, 50A, 48÷530VAC, -40÷80°C Min Qty: 1 0
  • 1 $77.7300
  • 5 $74.0200
  • 10 $70.6600
$70.6600 / $77.7300 RFQ
DISTI # 000000000005192408
Sager Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC Min Qty: 20 0
  • 20 $81.3600
  • 40 $79.1000
  • 80 $76.9600
$76.9600 / $81.3600 Buy Now
Master Electronics Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Thermal Pad - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant 22 In Stock
  • 1 $119.3800
  • 5 $96.8400
  • 10 $91.9700
  • 20 $89.0200
  • 40 $86.9000
  • 80 $84.4300
  • 260 $83.4800
$83.4800 / $119.3800 Buy Now

Part Details for HA4850GH

HA4850GH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HA4850GH Part Data Attributes

HA4850GH Crydom Inc
Buy Now Datasheet
Compare Parts:
HA4850GH Crydom Inc Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CRYDOM INC
Reach Compliance Code compliant
HTS Code 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
Configuration SINGLE
Control Current 0.002 A
Control Voltage 90 V
Input Type AC
Isolation Voltage-Max 4000 V
Number of Elements 1
On-State Current-Max 50 A
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 23 mm
Overall Length 58.4 mm

HA4850GH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA4850GH by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA4850GH by Crydom Inc

  • Please alert me when HA4850GH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HA4850GH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA4850GH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HA4850GH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA4850GH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA4850GH by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: