Filter Your Search
1 - 8 of 8 results
|
HA4850GH
Crydom Inc
|
$66.8886 | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HA4850GHT
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 4.9 mA | NO | PANEL MOUNT | 50 A | 4 kV | 90 V | 2 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | AC/DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||
|
HA4850GH-B
Crydom Inc
|
Check for Price | Obsolete | 50 A | 4 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | unknown | 8541.40.95.00 | PLASTIC PACKAGE-4 | ||||||||||||
|
HA4850GH-10
Crydom Inc
|
Check for Price | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HA4850GHT-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 4.9 mA | NO | PANEL MOUNT | 50 A | 4 kV | 90 V | 2 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | AC/DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||
|
HA4850GH
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 10 mA | NO | PANEL MOUNT | 50 A | 4 kV | 90 V | 5 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | AC/DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | ||||
|
HA4850GHT
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
HA4850GHT-10
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 |