Part Details for HCMD-10-T-04.00-02-S-M-D02 by Samtec Inc
Overview of HCMD-10-T-04.00-02-S-M-D02 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-10-T-04.00-02-S-M-D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMD-10-T-04.00-02-S-M-D02-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6300 | Buy Now |
DISTI #
HCMD-10-T-04.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.102m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: HCMD-10-T-04.00-02) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5800 / $20.0500 | Buy Now |
DISTI #
200-MD10T040002SMD02
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$11.3500 / $20.0500 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
$9.1900 / $20.0500 | Buy Now |
DISTI #
HCMD-10-T-04.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.102m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: HCMD-10-T-04.00-02) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5800 / $20.0500 | Buy Now |
DISTI #
000000000005868439
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$13.5000 / $20.0500 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
$9.1900 / $20.0500 | Buy Now |
DISTI #
5cd8eccbcd7c1c4c383da953
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$9.1900 / $20.0500 | Buy Now |
Part Details for HCMD-10-T-04.00-02-S-M-D02
HCMD-10-T-04.00-02-S-M-D02 CAD Models
HCMD-10-T-04.00-02-S-M-D02 Part Data Attributes:
|
HCMD-10-T-04.00-02-S-M-D02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-10-T-04.00-02-S-M-D02
Samtec Inc
Cable Assembly, 4 Conductor(s), 28AWG, 425V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for HCMD-10-T-04.00-02-S-M-D02
This table gives cross-reference parts and alternative options found for HCMD-10-T-04.00-02-S-M-D02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMD-10-T-04.00-02-S-M-D02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMD-10-T-03.50-01-N-G-R | Cable Assembly, 20 Conductor(s), 28AWG, 600V, Flat Cable, | Samtec Inc | HCMD-10-T-04.00-02-S-M-D02 vs HCMD-10-T-03.50-01-N-G-R |
HCMD-10-T-24.00-02-S-N-G-R | Cable Assembly, 20 Conductor(s), 28AWG, 600V, Flat Cable, | Samtec Inc | HCMD-10-T-04.00-02-S-M-D02 vs HCMD-10-T-24.00-02-S-N-G-R |
HCMD-10-T-02.00-01-N-G | Cable Assembly, 20 Conductor(s), 28AWG, 600V, Flat Cable, | Samtec Inc | HCMD-10-T-04.00-02-S-M-D02 vs HCMD-10-T-02.00-01-N-G |
HCMD-10-T-05.00-01-T-N-G-R | Cable Assembly, 20 Conductor(s), 28AWG, 600V, Flat Cable, | Samtec Inc | HCMD-10-T-04.00-02-S-M-D02 vs HCMD-10-T-05.00-01-T-N-G-R |