Part Details for HCPL-5531#100 by Broadcom Limited
Overview of HCPL-5531#100 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-5531#100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-5531#100-ND
|
DigiKey | OPTOISO 1.5KV TRANS W/BASE 8SMD Min Qty: 39 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.0690 | Buy Now |
DISTI #
HCPL-5531#100
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HCPL-5531#100) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-HCPL-5531-100
|
Mouser Electronics | High Speed Optocouplers 2Ch 9MHz 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$96.6100 | Order Now |
DISTI #
HCPL-5531#100
|
EBV Elektronik | (Alt: HCPL-5531#100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-5531#100
HCPL-5531#100 CAD Models
HCPL-5531#100 Part Data Attributes
|
HCPL-5531#100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5531#100
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for HCPL-5531#100
This table gives cross-reference parts and alternative options found for HCPL-5531#100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5531#100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767902YX | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5531#100 vs 5962-8767902YX |
5962-8767902YX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Broadcom Limited | HCPL-5531#100 vs 5962-8767902YX |
HCPL-5530#100 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5531#100 vs HCPL-5530#100 |
HCPL-5530#100 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5531#100 vs HCPL-5530#100 |
5962-8767902YA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Agilent Technologies Inc | HCPL-5531#100 vs 5962-8767902YA |
HCPL-5530#100 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5531#100 vs HCPL-5530#100 |
HCPL-5531#100 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5531#100 vs HCPL-5531#100 |
5962-8767902YA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5531#100 vs 5962-8767902YA |
5962-8767902YX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5531#100 vs 5962-8767902YX |
HCPL-5530#100 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8 | Broadcom Limited | HCPL-5531#100 vs HCPL-5530#100 |